text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMTL717TA

FMMTL717 Series PNP 12 V 1.25 A 500 mW Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMTL717TA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 12V
Collector Current Max: 1.25A
Power Dissipation-Tot: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
12,000+
$0.147
Product Variant Information section