text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT589TA

FZT589 Series PNP 1 A 30 V Medium Power High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT589TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
3,000
$0.27
5,000+
$0.265
Product Variant Information section