text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N3700UB

JANTX Series 80 V 1 A 500 Mw Surface Mount Low Power NPN Silicon Transistor-UB-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N3700UB - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 15
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 60pF
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$838.00
USD
Quantity
Unit Price
3
$8.62
10
$8.53
25
$8.46
75
$8.38
150+
$8.29
Product Variant Information section