text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 19
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $12.85
10 $11.25
25 $10.68
75 $10.03
150+ $9.63
Total:

$12.85

USD
Attributes
Attributes Table
Type Switching
Polarity NPN
CE Voltage-Max 50V
Collector Current Max 800mA
Power Dissipation-Tot 500mW
Collector - Base Voltage 75V
Collector - Emitter Saturation Voltage 1V
Emitter - Base Voltage 6V
DC Current Gain-Min 30
Configuration Single
Operating Temp Range -65°C to +200°C
Input Capacitance 25pF