text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N3499

JANTXV Series 100 V 500 mA NPN Medium Power Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTXV2N3499 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 500mA
Power Dissipation-Tot: 1W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 35
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Rise Time: 115ns
Fall Time: 1150ns
Input Capacitance: 80pF
Moisture Sensitivity Level: 1
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.49
USD
Quantity
Unit Price
3
$10.83
10
$10.72
25
$10.63
50
$10.56
125+
$10.42
Product Variant Information section