text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC1815YTA

KSC1815 Series 50 V 150 mA Through Hole NPN Epitaxial Silicon Transistor-TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
onsemi KSC1815YTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 400mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
62,000
USA:
62,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$113.40
USD
Quantity
Unit Price
2,000
$0.0567
6,000
$0.0552
8,000
$0.0548
20,000
$0.0536
30,000+
$0.0524
Product Variant Information section