text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC2383OTA

KSC2383 Series NPN 900 mW Through Hole Epitaxial Silicon Transistor - TO-92L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSC2383OTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 160V
Collector Current Max: 1A
Power Dissipation-Tot: 900mW
DC Current Gain-Min: 60
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
2,000
$0.153
4,000
$0.151
6,000
$0.15
8,000
$0.149
10,000+
$0.146
Product Variant Information section