text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC5502TU

KSC Series NPN 50 W 600 V 2 A High Voltage Silicon Transistor - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSC5502TU - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 600V
Collector Current Max: 2µA
Power Dissipation-Tot: 50W
DC Current Gain-Min: 12
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The KSC5502 Series is a NPN Planar Si Transistor . It has High voltage power switch mode application.

Features:

  • Small Variance in Storage Time
  • Wide Safe Operating Area
  • Suitable for Electronic Ballast Application
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    3,000
    Factory Lead Time:
    6 Weeks
    Minimum Order:
    2000
    Multiple Of:
    1000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $1,640.00
    USD
    Quantity
    Unit Price
    1,000
    $0.84
    2,000+
    $0.82
    Product Variant Information section