text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC5603DTU

KSC5603D Series 800 V 3 A Through Hole NPN Silicon Transistor - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSC5603DTU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 800V
Collector Current Max: 3A
Power Dissipation-Tot: 100W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
25
$0.905
75
$0.88
200
$0.86
400
$0.85
1,250+
$0.81
Product Variant Information section