text.skipToContent text.skipToNavigation

Manufacturer Part #

KSD1692YS

KSD1692YS Series 100 V 3 A NPN Surface Mount Darlington Transistor - TO-126

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSD1692YS - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 1.3W
DC Current Gain-Min: 4000
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
2,000
$0.385
4,000+
$0.375
Product Variant Information section