text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP2907ABU

Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
onsemi KSP2907ABU - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 50
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$940.00
USD
Quantity
Unit Price
10,000
$0.0478
20,000
$0.047
30,000+
$0.0462
Product Variant Information section