text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP44BU

KSP44 Series 100V 300 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSP44BU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 100V
Collector Current Max: 300mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 50
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
150
$0.134
400
$0.131
1,250
$0.129
2,500
$0.127
7,500+
$0.122
Product Variant Information section