text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ15022G

MJ Series 200 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJ15022G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 200V
Collector Current Max: 16A
Power Dissipation-Tot: 250W
DC Current Gain-Min: 15
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Features & Applications

The MJ15022G is a Silicon Power Transistor, available in a TO-204AA package.

Features:

  • High Safe Operating Area (100% Tested) − 2 A @ 80 V
  • High DC Current Gain − hFE = 15 (Min) @ IC = 8 Adc
  • Pb−Free Packages are Available

Applications:

  • High power audio
  • Disk head positioners
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,190.00
USD
Quantity
Unit Price
100
$5.98
200
$5.95
300+
$5.92
Product Variant Information section