text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ21195G

MJ Series 250 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJ21195G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
Power Dissipation-Tot: 250W
DC Current Gain-Min: 25
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Features & Applications

The MJ21195G is a Silicon Power Transistor with Power Dissipation of 250 W, available in a TO-204AA package.

Features:

  • Total Harmonic Distortion Characterized
  • High DC Current Gain − hFE = 25 Min @ IC = 8 Adc
  • Excellent Gain Linearity
  • High SOA: 3 A, 80 V, 1 Sec
  • Pb−Free Packages are Available

Applications:

  • High power audio
  • Disk head positioners
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,114.00
USD
Quantity
Unit Price
100
$5.60
200
$5.57
300
$5.55
400+
$5.53
Product Variant Information section