text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD127G

MJD Series PNP 20 W 100 V 8 A Surface Mount Darlington Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi MJD127G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 20W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 4V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10µA
Configuration: Single
Frequency - Transition: 4MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,360
USA:
1,360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section