text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD31CG

MJD Series 100 V 3 A NPN Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi MJD31CG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 25
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The MJD31CG is a Complementary Power Transistor with Base Current of 1 A, available in a TO-252 package.

Features:

  • Lead Formed for Surface Mount Applications in Plastic Sleeves
  • Straight Lead Version in Plastic Sleeves (“1” Suffix)
  • Lead Formed Version in 16 mm Tape and Reel (“T4” Suffix)
  • Electrically Similar to Popular TIP31 and TIP32 Series
  • Epoxy Meets UL 94, V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages

Applications:

  • General purpose amplifier
  • Low speed switching applications
Pricing Section
Global Stock:
24,675
USA:
24,675
35,475
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section