text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD31CQ-13

100 V 3 A 3MHz 15 W NPN Surface Mount Bipolar (BJT) Transistor - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MJD31CQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
Collector - Emitter Saturation Voltage: 1.2V
DC Current Gain-Min: 10
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 3MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000+
$0.285
Product Variant Information section