text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD41CT4G

MJD Series 100 V 6 A NPN Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
onsemi MJD41CT4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 20W
DC Current Gain-Min: 15
Package Style:  ITO-220AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000+
$0.275
Product Variant Information section