text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD45H11-1G

MJD Series 80 V 8 A Through Hole PNP Complementary Power Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJD45H11-1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 60
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1950
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,189.50
USD
Quantity
Unit Price
75
$0.65
225
$0.635
375
$0.625
1,500
$0.61
2,250+
$0.595
Product Variant Information section