text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD5731T4G

MJD Series 350 V 1 A PNP Surface Mount Silicon Power Transistor TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
onsemi MJD5731T4G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 350V
Collector Current Max: 1A
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000+
$0.305
Product Variant Information section