text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE15033G

MJE Series 250 V 8 A PNP Complementary Silicon Plastic Power Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
onsemi MJE15033G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 10
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
950
USA:
950
1,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.88
USD
Quantity
Unit Price
25
$0.835
75
$0.815
200
$0.80
400
$0.785
1,250+
$0.75
Product Variant Information section