text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE270G

MJE Series 100 V 2 A NPN Complementary Silicon Power Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
onsemi MJE270G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 500
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The MJE270G is a Complementary Silicon Power Transistor with Collector−Emitter Voltage of 100 V, available in a TO-225 package.

Features:

  • High Safe Operating Area: IS/B @ 40 V, 1.0 s = 0.375 A
  • Collector−Emitter Sustaining Voltage: VCEO(sus) = 100 Vdc (Min)
  • High DC Current Gain: hFE @ 120 mA, 10 V = 1500 (Min)
  • Pb−Free Packages are Available

Applications:

  • Switching Applications
Pricing Section
Global Stock:
3,097
USA:
3,097
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.29
Product Variant Information section