text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT100

MMBT100 Series 45 V CE Breakdown .5 A NPN General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT100 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT100 is a NPN General Purpose Amplifier. This device is designed for general purpose amplifier applications at collector currents to 300 mA.Storage Temperature Ranges from -55°C to 150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$959.70
USD
Quantity
Unit Price
3,000
$0.0475
6,000
$0.0467
12,000
$0.046
15,000
$0.0457
45,000+
$0.0442
Product Variant Information section