text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222ALT3G

MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
onsemi MMBT2222ALT3G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT2222ALT3G is a part of MMBT2222AL series general purpose transistors. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
80000
Multiple Of:
10000
Total
$1,008.00
USD
Quantity
Unit Price
10,000
$0.013
20,000
$0.0129
40,000
$0.0127
50,000
$0.0126
150,000+
$0.0122
Product Variant Information section