text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4401-TP

MMBT4401 40 V 600 mA 350 mW NPN General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Micro Commercial Components MMBT4401-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 40
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,985,000
USA:
5,985,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
3,000
$0.0082
12,000
$0.0079
30,000
$0.0077
75,000
$0.0075
120,000+
$0.0073
Product Variant Information section