text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5551LT3G

MMBT5551 Series NPN 160 V 0.6 A SMT High Voltage Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1905
Product Specification Section
onsemi MMBT5551LT3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.171
20
$0.127
150
$0.0979
1,000
$0.0704
5,000+
$0.0471