text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT8099LT1G

MMBT Series 80 V 500 mA Surface Mount NPN Silicon Amplifier Transistor SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT8099LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$897.60
USD
Quantity
Unit Price
3,000
$0.0389
6,000
$0.0383
12,000
$0.0376
15,000
$0.0374
45,000+
$0.0362
Product Variant Information section