text.skipToContent text.skipToNavigation

Manufacturer Part #

NJD1718T4G

NJD1718 Series 50 V 2 A PNP Surface Mount Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJD1718T4G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 2A
Power Dissipation-Tot: 1.68W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.27
5,000+
$0.265
Product Variant Information section