text.skipToContent text.skipToNavigation

Manufacturer Part #

NJV4031NT3G

NJV4031NT3G Series 40 V 3 A 2 W SMT NPN Bipolar Power Transistor - SOT-223-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJV4031NT3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
33 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$940.00
USD
Quantity
Unit Price
4,000+
$0.235
Product Variant Information section