text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW0302G

NJW Series 250 V 15 A Complementary PNP Power Transistor - TO-3P

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJW0302G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 15A
DC Current Gain-Min: 75
Package Style:  TO-3P
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
480
Multiple Of:
30
Total
$907.20
USD
Quantity
Unit Price
10
$1.96
30
$1.93
100
$1.90
200
$1.89
500+
$1.84
Product Variant Information section