text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW1302G

NJW Series 250 V 15 A Complementary PNP Silicon Power Transistor - TO-3P

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJW1302G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 15A
DC Current Gain-Min: 75
Package Style:  TO-3P
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$903.60
USD
Quantity
Unit Price
30
$2.57
90
$2.53
150
$2.51
450
$2.48
750+
$2.45
Product Variant Information section