text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW21193G

NJW Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-3P

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJW21193G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
DC Current Gain-Min: 20
Package Style:  TO-3P
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$914.40
USD
Quantity
Unit Price
30
$2.62
90
$2.58
150
$2.56
300
$2.54
600+
$2.50
Product Variant Information section