text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS1C301ET4G

NSS1C301ET4G Series 100 V 3 A Surface Mount Low VCE(sat) NPN Transistor - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi NSS1C301ET4G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 2.1W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000+
$0.285
Product Variant Information section