text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV60200LT1G

NSS60200L Series 60 V 2 A Low Surface Mount VCE(sat) PNP Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV60200LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,224.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section