text.skipToContent text.skipToNavigation

Manufacturer Part #

NZT660A

NZT660A Series 2 W 60 V Surface Mount PNP General Purpose Amplifier - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NZT660A - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,020.00
USD
Quantity
Unit Price
4,000+
$0.255
Product Variant Information section