text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4330X,115

PBSS4330X Series 30 V 3 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4330X,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 30V
Collector Current Max: 3A
Power Dissipation-Tot: 550mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 180
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
1000
Total
$1,224.00
USD
Quantity
Unit Price
1,000
$0.14
2,000
$0.138
4,000
$0.136
15,000+
$0.132
Product Variant Information section