text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4350X,115

PBSS4350X Series 50 V 3 A NPN SMT Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4350X,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1.6W
DC Current Gain-Min: 300
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
1000
Total
$1,260.00
USD
Quantity
Unit Price
1,000
$0.144
2,000
$0.142
4,000
$0.141
5,000
$0.14
15,000+
$0.137
Product Variant Information section