text.skipToContent text.skipToNavigation

Manufacturer Part #

PMP4201V,115

PMP4201V Series 45 V 100 mA NPN/NPN Matched Double Transistors - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Nexperia PMP4201V,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 6V
Collector - Emitter Saturation Voltage: 50mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 250
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-666
Mounting Method: Surface Mount
Features & Applications

The PMP4201V,115 is a NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors in the SOT666 and SOT363 (SC-88) packages are fully isolated internally.

Features:

  • Current gain matching
  • Base-emitter voltage matching
  • Common emitter configuration for SOT353 types
  • Application-optimized pinout

Applications:

  • Current mirror
  • Differential amplifier
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$572.00
USD
Quantity
Unit Price
4,000
$0.143
8,000
$0.141
12,000+
$0.14
Product Variant Information section