text.skipToContent text.skipToNavigation

Manufacturer Part #

PMST4401,135

PMST4401 Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Nexperia PMST4401,135 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 0.6A
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.75V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 20ns
Fall Time: 60ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$249.00
USD
Quantity
Unit Price
10,000
$0.0249
20,000
$0.0245
30,000
$0.0243
40,000
$0.0241
50,000+
$0.0236
Product Variant Information section