text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2222ABU

PN2222 Series NPN 625 mW 40 V 1A Through Hole General Purpose Transistor-TO-92-3

Product Specification Section
onsemi PN2222ABU - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 0.625W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 25ns
Fall Time: 60ns
Noise Figure: 4dB
Input Capacitance: 25pF
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The PN2222ABU Part Number is a NPN General Purpose Amplifier. This device is used as a medium power amplifier and switch requiring collector currents up to 500 mA.

Specifications:

  • Collector to Emitter Voltage: 40 V
  • Collector to Base Voltage: 75 V
  • Emitter to Base Voltage: 6.0 V
  • Operating and Storage Junction Temperature Range: -55 t0 +150 °C

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home
  • Consumer Appliances
Pricing Section
Global Stock:
25,659
USA:
25,659
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.64
USD
Quantity
Unit Price
400
$0.0516
1,250
$0.0502
3,000
$0.0491
7,500
$0.0481
20,000+
$0.0459