text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD9,115

PUMD9 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Nexperia PUMD9,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD9,115 is a part of PUMD9 series digital transistors. It has an operating temperature ranging from -65°C to 150 °C and is available in SOT-363

Features:

  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

 

 

Pricing Section
Global Stock:
612,000
USA:
612,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$124.80
USD
Quantity
Unit Price
3,000
$0.0416
6,000
$0.0409
12,000
$0.0402
15,000
$0.04
45,000+
$0.0387
Product Variant Information section