text.skipToContent text.skipToNavigation

Manufacturer Part #

PXT2907A,115

PXT2907A Series 60 V 600 mA SMT PNP Switching Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PXT2907A,115 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.1W
DC Current Gain-Min: 100
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

PNP switching transistor in a SOT89 plastic package. NPN complement: PXT2222A.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 60 V)

Appplications:

  • Switching and linear amplification

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
3,000
$0.199
4,000
$0.198
5,000+
$0.195
Product Variant Information section