text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA28

PZTA28 Series 1 W 80 V 0.8 A Surface Mount NPN Darlington Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi PZTA28 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 800mA
Power Dissipation-Tot: 1W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$880.00
USD
Quantity
Unit Price
4,000+
$0.22
Product Variant Information section