text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA56

PZTA56 Series -80 V CE Breakdown -0.5 A PNP General Purpose Amplifier SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi PZTA56 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 1000mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The PZTA56 is a -80 V -500 mA 1000 mW PNP General Purpose Amplifier. It comes in a Package of SOT-223 and Operating Temperature ranges from -55 °C to 150 °C.

This device is designed for general purpose amplifier applications at collector currents to 300 mA.

Specifications:

  • Collector-Emitter Voltage: -80 V
  • Collector-Base voltage: -80 V
  • Emitter-Base Voltage: -4 V
  • Collector Current: -500 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$820.00
USD
Quantity
Unit Price
4,000
$0.205
8,000+
$0.198
Product Variant Information section