text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC817-40LT3G

SBC817-40L Series 45 V 0. 5 A NPN SMT General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi SBC817-40LT3G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
Total
$1,650.00
USD
Quantity
Unit Price
10,000
$0.0348
20,000
$0.0343
30,000
$0.034
40,000
$0.0337
50,000+
$0.033
Product Variant Information section