text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBT2907ALT1G

MMBT Series 60 V 600 mA 225 mW SMT PNP General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMMBT2907ALT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SMMBT2907ALT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
3,000
$0.0236
9,000
$0.0231
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0219
Product Variant Information section