text.skipToContent text.skipToNavigation

Manufacturer Part #

SPZTA42T1G

Trans GP BJT NPN 300V 0.05A Automotive 4-Pin(3+Tab) SOT-223 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SPZTA42T1G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 0.5A
Power Dissipation-Tot: 1.5W
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 25
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$858.00
USD
Quantity
Unit Price
1,000
$0.147
2,000
$0.145
4,000
$0.143
15,000+
$0.139
Product Variant Information section