text.skipToContent text.skipToNavigation

Manufacturer Part #

SSTA06T116

SSTA06 Series 80 V 0.5 A SMT NPN General Purpose Transistor - SST-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SSTA06T116 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 0.2W
Package Style:  SST-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$193.50
USD
Quantity
Unit Price
3,000
$0.0645
6,000
$0.0633
9,000
$0.0627
12,000
$0.0622
15,000+
$0.0608
Product Variant Information section