text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP122G

TIP Series 100 V 5 A NPN Medium Power Darlington Silicon Transistor TO-220AB

Product Specification Section
onsemi TIP122G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,606
Germany:
1,606
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6
Multiple Of:
50
Total
$1.35
USD
Quantity
Unit Price
100
$0.225
250
$0.22
1,000
$0.215
2,500
$0.21
6,250+
$0.205