text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP31C

TIP31C Series NPN 100 V 3 A Power Transistor Through Hole - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2630
Product Specification Section
STMicroelectronics TIP31C - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 40
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The TIP31C is a base island technology NPN power transistor in TO-220 plastic package with better performances than the industry standard TIP31C that make this device suitable for audio, power linear and switching applications. The PNP type is TIP32C.

Features:

  • New enhanced series
  • High switching speed
  • hFE improved linearity
  • hFE Grouping

Applications:

  • Linear and switching industrial application
Pricing Section
Global Stock:
0
USA:
0
6,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$880.00
USD
Quantity
Unit Price
100
$0.235
250
$0.23
1,000
$0.22
6,250+
$0.21